RS PRO, Plain Stainless Steel Hex Nut M2, DIN 934

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩11,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 969 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩11,740.00₩118.00
5 - 9₩11,540.00₩116.00
10 - 29₩11,260.00₩112.00
30 - 149₩10,900.00₩108.00
150 +₩8,960.00₩90.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-4551
Distrelec 제품 번호:
304-19-118
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Size

M2

Product Type

Hex Nut

Material

Stainless Steel

Finish

Plain

Overall Height

1.60mm

Standards/Approvals

DIN 934

RS PRO A4 Stainless Steel Hex Nuts - Metric


RS PRO A4 stainless steel hex nuts ideal for use in chemical processing equipment and marine environments due to its higher resistance to tarnish and corrosion. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

Features and Benefits:

Metric hex nuts

To DIN934

A4 grade 18/8 stainless steel (Type 316 S16) – long lasting

Good resistance to corrosion and saltwater

Due to the hexagon nut having six sides it makes it easier to work with and is very versatile

Easy to tighten and loosen

Accessible from 360 degrees due to their shape

These RS PRO hex nut fasteners come in various thread sizes:

• 248-4551 – M2

• 248-4567 – M2.5

• 189-563 – M3

• 189-579 – M4

• 189-585 – M5

• 189-591 – M6

• 189-608 – M8

• 189-614 – M10

• 183-9045 – M12

• 248-4573 – M16

• 248-4589 – M20

Typical Applications:

Chemical processing equipment

Marine Environments

Automotive Applications

Construction Industry

General Industry

Machinery

Workshops

Standards

DIN 934

What is A2 Stainless Steel?

Stainless steel comes in many grades, the most popular being, A4 or 316 and A2 or 304. These two grades both offer excellent corrosion resistance, easy to clean and good resistance to extremely low and high temperatures. The difference between A2 and A4 is that A4 stainless steel has molybdenum added to it to help resist corrosion to chlorides such as sea water and de-icing salts making it better suited to extreme environments and exposure to chemical solutions. Stainless steel nuts, fasteners, screws and bolts are often manufactured from A4 or A2 stainless steel as the metal offers strong abrasion resistance, good resistance to corrosion and reliable low levels of distortion.

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

관련된 링크들