대량 구매 할인 받기
500개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩81,600.00
마지막 RS 재고
- 최종적인 400 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 100 - 400 | ₩816.00 | ₩81,500.00 | - |
| 500 + | ₩670.00 | ₩67,060.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-1280
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Size | 1/2-20 in | |
| Product Type | Locknut | |
| Sub Type | Fixing Nut | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | ASME B18.16.6 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Size 1/2-20 in | ||
Product Type Locknut | ||
Sub Type Fixing Nut | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals ASME B18.16.6 | ||
RS PRO Lock Nut with Nylon Insert
Introducing the range of RS PRO Lock Nuts, a high-quality fastener locking solution for connecting and tightening a bolt or screw in a wide range of applications to prevent it from loosening and locking it into place. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Hex nuts are designed specifically for ease of use and simplicity. They are used for applications where the fastener needs to be tightened or loosened, most commonly when something needs additional security alongside the bolt to ensure a secure fixing. The main benefit of hex nuts is that they are easy to install and are available in a range of sizes to suit the application needs. Hex nuts are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO, Zinc Plated Steel Locknut 9/16-18 in, ASME B18.16.6
- RS PRO, Zinc Plated Steel Locknut 5/16-18 in, ASME B18.16.6
- RS PRO, Zinc Plated Steel Locknut 5/8-18 in, ASME B18.16.6
- RS PRO, Zinc Plated Steel Locknut 5/16-18 (NE) in, ASME B18.16.6
- RS PRO, Zinc Plated Steel Locknut 1-8 in, ASME B18.16.6
- RS PRO, Zinc Plated Steel Locknut 5/8-18 (NE) in, ASME B18.16.6
- RS PRO, Zinc Plated Steel Locknut 7/16-20 in, ASME B18.16.6
- RS PRO, Zinc Plated Steel Locknut 5/16-24 in, ASME B18.16.6