대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 50 units)*
₩64,160.00
재고있음
- 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩64,160.00 | ₩1,284.00 |
| 5 + | ₩52,800.00 | ₩1,056.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-7002
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Size | M8 | |
| Product Type | Dome Nut | |
| Thread | Metric | |
| Material | Nylon | |
| Finish | Plain | |
| Overall Height | 15mm | |
| Standards/Approvals | RoHS | |
| Thread Direction | Right Hand | |
| Grade | A | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Size M8 | ||
Product Type Dome Nut | ||
Thread Metric | ||
Material Nylon | ||
Finish Plain | ||
Overall Height 15mm | ||
Standards/Approvals RoHS | ||
Thread Direction Right Hand | ||
Grade A | ||
- COO (Country of Origin):
- DE
RS PRO Nylon Dome Nuts
RS PRO brings you a fantastic range of nylon dome nuts, ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.
The dome nut is made of lightweight nylon 66 which is corrosion, impact and weather-resistant making it the perfect component for indoor and outdoor environments as well as high voltage applications.
There are a variety of metric sizes available;
232-6935 is an M3 nylon dome nut
232-6955 is an M4 nylon dome nut
232-6975 is an M5 nylon dome nut
232-6990 is an M6 nylon dome nut
232-7002 is an M8 nylon dome nut
Features and Benefits
Applications
Dome nuts, sometimes called acorn nuts or cap nuts, are a versatile fastener used for aesthetic and practical reasons wherever a bare screw thread is a concern. Unlike using standard nut fixings, a dome nut completely covers the end of a screw. As such, it can be used in lieu of, or on top of, fastening nuts. These domed nuts come in a variety of materials including nylon, plastic and stainless steel can be used to cap threaded bars or make sure a surface is snag-free.
관련된 링크들
- RS PRO, Plain Nylon Dome Nut, RoHS, Metric
- RS PRO, Plain Stainless Steel Dome Nut, DIN 1587, Metric
- RS PRO, Plain Nylon Hex Nut
- RS PRO, Bright Zinc Steel Dome Nut, DIN 1587, Metric
- RS PRO, Bright Zinc Stainless Steel Dome Nut, DIN 1587, Metric
- RS PRO, Plain Ceramic Hex Nut M4, RoHS
- RS PRO, Plain Ceramic Hex Nut M3, RoHS
- RS PRO, Plain Nylon Hex Nut, M2