대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩9,880.00
재고있음
- 111 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩9,880.00 |
| 13 - 64 | ₩9,480.00 |
| 65 + | ₩7,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-4167
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Locknut | |
| Size | M20 x 1 mm | |
| Sub Type | Nylon Insert | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Locknut | ||
Size M20 x 1 mm | ||
Sub Type Nylon Insert | ||
Material Stainless Steel | ||
Finish Plain | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Nyloc Nut, M20X1MM
Introducing RS PRO nyloc nuts, a range of high quality and robust lock nuts with integrated nylon inserts to prevent the nut from loosening. RS PRO nyloc nuts are ideal for securing components such as bearings on to cylindrical shafts and to assist with mounting and dismounting of bearing adapter sleeves. RS PRO nyloc nuts are the perfect solution for securing bearing installations and help to simplify bearing arrangement and installation in a wide range of applications. The high quality design ensures a reliable fixing, with equally spaced grooves to accommodate a hook or impact spanner to achieve the required torque. When used with RS PRO bearing sleeve adapters and washers, a secure and reliable fit is achieved whilst helping to enhance overall performance.
Features and Benefits
Applications
Nylon thread lock nuts are used in a wide range of applications that require the use of bearings to operate smoothly and effectively. The lock nut helps to ensure bearing components remain securely fitted and operational, helping to enhance performance and reliability. They are perfect for use with bearing adapter sleeves and washers for enhanced security and are commonly used in areas such as:
FAQs
Why use nyloc nuts instead of lock nuts?
Lock nuts with integrated nylon inserts help to create a stronger bond when tightening to components, making them perfect for heavy duty applications where extensive vibration may occur. As torque is applied, the nylon insert bonds with the thread offering an enhanced fastening.
How do you tighten the locknut?
Due to the simple yet robust design, RS PRO nyloc nuts can be installed quickly and easily by hand, making them highly cost effective. They also feature equally spaced grooves on the outside to accommodate a hook or impact spanner, allowing for further torque to be achieved.
관련된 링크들
- RS PRO, Plain Stainless Steel Locknut, RoHS
- RS PRO, Plain Stainless Steel Locknut
- RS PRO, Plain 316 Stainless Steel Locknut
- RS PRO, Plain Stainless Steel Locknut, DIN 985
- RS PRO, Plain Stainless Steel Locknut, DIN 934
- RS PRO, Plain Stainless Steel Locknut, M5
- RS PRO, Plain Stainless Steel Locknut M3, DIN 985
- RS PRO, Plain Stainless Steel Locknut M4, DIN 985