RS PRO, Bright Zinc Stainless Steel Flanged Hex Nut, DIN 6923

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩15,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 60 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 4₩15,120.00₩152.00-
5 - 9₩14,520.00₩146.003%
10 - 29₩13,900.00₩140.008%
30 - 149₩13,600.00₩136.0010%
150 +₩11,200.00₩112.0025%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-484
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Flanged Hex Nut

Size

M8

Material

Stainless Steel

Finish

Bright Zinc

Flange Diameter

17.90mm

Hex Size Across Flat

8mm

Overall Height

8mm

Standards/Approvals

DIN 6923

Thread Direction

Right Hand

RS PRO Bright Zinc-Plated Steel Hex Flanged Nut, 17.9 mm, M8


If you need a long-lasting, reliable connector for use in your industrial machinery, choose this flanged hex nut from RS PRO. The flanged design distributes pressure evenly, so it won't be damaged or loosened by movement or vibration.

This nut is made from hardened steel for a strong, durable connection. Its zinc coating provides resistance to corrosion, making this a long-lasting product that won't rust or degrade over time.

This product is quick and easy to install as it doesn't require a washer and its plain face makes it suitable for use on painted or coated surfaces. You'll often find flanged nuts like this used in the automotive industry to attach seats or door hinges.

Features and Benefits


  • Bright zinc-plated finish

  • Flange diameter of 17.9 mm

  • Steel material

  • Overall height of 8 mm

  • M8 thread size

  • 관련된 링크들