Wiha 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
- RS 제품 번호:
- 611-1572
- 제조사 부품 번호:
- 01172
- 제조업체:
- Wiha
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
1세트
₩13,640.00
- RS 제품 번호:
- 611-1572
- 제조사 부품 번호:
- 01172
- 제조업체:
- Wiha
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wiha | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 7 | |
| Shape | L | |
| Hex Size | 1.5 → 6 mm | |
| Short or Long Arm | Short | |
| Non-Sparking | No | |
| Height Safe | No | |
| End Type | Hex | |
| Finish | Nickel Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wiha | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 7 | ||
Shape L | ||
Hex Size 1.5 → 6 mm | ||
Short or Long Arm Short | ||
Non-Sparking No | ||
Height Safe No | ||
End Type Hex | ||
Finish Nickel Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO | ||
제외
- COO (Country of Origin):
- CN
Wera Hex Key Set
Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.
Features and Benefits
• Our range of hex keys from Wera are made up from a chrome vanadium molybdenum steel, ensuring optimal strength and a long tool shelf life
• Our range features options that are with or without a ball end, which allows users to screw at an angle
• Make use of both ends of the hex key
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
관련된 링크들
- Wiha 1 piece L Metric Hex Key Set, Hex size 2.5 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 11 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 5 piece L Metric Hex Key Set, Hex size 0.7 → 2 mm
- Wiha 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
- Wiha 7 piece T Metric Hex Key Set, Hex size 2 → 8 mm
- Wiha 8 piece L Metric Hex Key Set, Hex size 5/64 → 5/16 in