Subtotal (1 pack of 10 units)*
₩62,840.00
재고있음
- 270 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩6,284.00 | ₩62,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-8390
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 2.5 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Finish | Blackened | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 2.5 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Finish Blackened | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
RS PRO Chrome Vanadium T-Handle Hex Key (2.5mm)
A tough T shape hex key (also known as a socket key) for use with hexagon fasteners and sockets in a wide variety of applications including panels, furniture assembly, electronics assembly, automotive and industrial applications.;The T-handle hex key is ideal for rapid fastener removal or tightening enabling increased torque and faster turning in comparison to regular hex keys. The ergonomic soft grip handle increases grip and reduces hand strain over extended periods of use.;Constructed from Chrome Vanadium Steel for its excellent strength with a blackened finish for added wear and corrosion resistance. Ideal for hard to access or tight areas. Suitable for home and industrial environments.
Features and Benefits
4mm metric hex key;T handle;87mm in length;Handle length of 80mm;Chrome Vanadium Steel;Black finish;Supplied in packs of 10
Small Pack Size: 151-1512;Large Pack Size: 265-8390
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 151-1512
Large Pack Size: 265-8390
관련된 링크들
- RS PRO 10 piece L Metric Hex Key Set, Hex size 5 mm
- RS PRO 8 piece L Metric Hex Key Set, Hex size 1.5 mm
- RS PRO 5 piece L Metric Hex Key Set, Hex size 3/32 in
- RS PRO 8 piece L Metric Hex Key Set, Hex size 2 → 10 mm
- RS PRO 5 piece L Metric Hex Key Set, Hex size 5/64 in
- RS PRO 5 piece L Metric Hex Key Set, Hex size 1.27 mm
- RS PRO 15 piece L Metric Hex Key Set, Hex size 0.7 → 17 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm