RS PRO L Metric Hex Key Set, Hex size 1.5 mm

Subtotal (1 pack of 50 units)*

₩70,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 450 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩1,408.00₩70,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-8376
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Hex Key Set

Unit of Measure

Metric

Shape

L

Hex Size

1.5 mm

Short or Long Arm

Extra Long

Overall Length

90mm

End Type

Hex Ball End

Finish

Blackened

Material

Chrome Vanadium Steel

Standards/Approvals

No

제외

COO (Country of Origin):
TW

RS PRO Chrome Vanadium Steel Long Arm Ball End Hex Key (1.5mm)


A tough L type long arm ball end hex key (also known as a socket key) for use with hexagon fasteners and sockets in a wide variety of applications including panels, furniture assembly, electronics assembly, automotive and industrial applications.;Constructed from Chrome Vanadium Steel for its excellent strength with a blackened finish for added wear and corrosion resistance. The ball end of the hex key is ideal for rapid fastener removal in tight areas where a flush fit with the fastener is hard to achieve and with provide a firm grip on the fastener head regardless of the angle used.;At 90mm in length the hex key is ideal for use in hard to reach fasteners and is designed for a tight fit reducing slippage and enabling greater transmission of torque.;A hardwearing ball end hexagon key ideal for hard to reach fasteners and suitable for use in harsh environments. Supplied in packs of 50.

Features and Benefits


1.5mm metric hex key

Ball ended

Extra long arm design

90mm in length

L shape

Chrome Vanadium Steel

Black finish

Supplied in packs of 50

Small Pack Size: 735-059;Large Pack Size: 265-8376

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들