Wera 7 piece T Metric Hex Key Set, Hex size 1 x 2.5x100 mm, 1 x 3x100 mm, 1 x 4x100 mm, 1 x 5x150 mm, 1 x 6x150 mm, 1 x

Subtotal (1 unit)*

₩149,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩149,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-2195
Distrelec 제품 번호:
301-79-907
제조사 부품 번호:
05023450001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

7

Shape

T

Hex Size

1 x 2.5x100 mm, 1 x 3x100 mm, 1 x 4x100 mm, 1 x 5x150 mm, 1 x 6x150 mm, 1 x 8x200 mm, 1 x 10x200 mm, 2 x 190.0x50.0

Short or Long Arm

Additional Short Arm

Finish

Special Surface Treatment

Standards/Approvals

No

비준수

454/7 HF Set 1 screwdriver set T-handle screwdrivers Hex-Plus with holding function


T-handle screwdriver: The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. With holding function (HF) to securely hold the hexagon socket screw on the tool. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head.

T-handle screwdriver for the transmission of particularly high tightening and loosening moments

Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working.

Take it easy tool finder: colour coding according to profile and size

With additional short arm for the transmission of extremely high torques due to the leverage of the long arm

With holding function (HF) on the long arm to securely hold the screw on the tool

1x 454/7 HF Set 1 screwdriver set T-handle screwdrivers Hex-Plus with holding function, 7 pieces; 1x 454 T-handle hexagon screwdriver Hex-Plus, 2.5 x 100 mm; 6x 454 HF T-handle hexagon screwdriver Hex-Plus with holding function: 3x100, 4x100, 5x150, 6x150, 8x200, 10x200; 2x Rack for Kraftform screwdrivers, 190 x 50 mm

By using the blade as an extension of the lower arm it can transfer particularly high torque

It has high corrosion level protection

Rack is available for well arranged storage

관련된 링크들