Wera 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm

Subtotal (1 unit)*

₩54,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 43 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩54,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-6193
제조사 부품 번호:
05073596001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

9

Shape

L

Hex Size

1.5 to 10 mm

Short or Long Arm

Long

End Type

Hexagonal Ball

Finish

Black Laser

Standards/Approvals

No

비준수

COO (Country of Origin):
CZ

950/9 Hex-Plus 6 SB L-key set, metric, BlackLaser


High quality L-key set for hexagonal socket screws in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal. L-keys with Hex-Plus profile: offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

In a practical clip out of wear-free material

Hex-Plus allows socket head screws to live longer

BlackLaser for high corrosion protection and long service life

Laser-engraved and thereby wear-resistant size markings on the L-keys

In a practical clip out of wear-free material

1x 950/9 Hex-Plus 6 SB L-key set, metric, BlackLaser, 9 pieces; 9x 950 PKL BM L-key, metric, BlackLaser: 1.5x90, 2.0x100, 2.5x112, 3.0x126, 4.0x140, 5.0x160, 6.0x180, 8.0x200, 10.0x219

In a practical clip out of wear-free material

Hex-Plus allows socket head screws to live longer

Black Laser for high corrosion protection and long service life

Laser-engraved and thereby wear-resistant size markings on the L-keys

In a practical clip out of wear-free material

관련된 링크들