Facom 6 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 mm

Subtotal (1 unit)*

₩103,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 28일 부터 252 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩103,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-3681
Distrelec 제품 번호:
304-21-606
제조사 부품 번호:
84TZSA.PB
제조업체:
Facom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Facom

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

6

Shape

T

Hex Size

3 - 4 - 5 - 6 - 7 - 8 mm

Short or Long Arm

Long, Short

Height Safe

No

Non-Sparking

No

Finish

Polished Phosphate

Material

Silicon Steel

Standards/Approvals

ISO 2936

제외

COO (Country of Origin):
FR

FACOM 84TZSA.PB Metric P-Handled Hexagonal Key With Ball End Set - 6 pieces | 3 - 8 mm


The FACOM 84TZSA.PB Metric P-Handled Hexagonal Key With Ball End Set includes 6 pieces ranging from 3 to 8 mm, designed for durability and ease of use. Made from carbon silicon steel, these keys offer a longer lifespan and reliable performance. The soft grip handle provides comfort and allows for the application of more torque, enhancing user control. The spherical head enables fast screwing at angles of up to 30°, while the short end is ideal for high torque and tightening tasks. Finished with a polished, phosphate-coated surface, this set combines strength with a sleek appearance, making it an excellent choice for professionals seeking precision and comfort in their tools.

Features & Benefits


Carbon silicon steel for longer life


Soft grip handle for comfort and to apply more torque


Spherical head allows for fast screwing up to 30° angle


Short end for high torque / tightening


Finish: polished, phosphate-coated


Lifetime guarantee


Applications


The FACOM Metric P-Handled Hexagonal Key With Ball End Set is a versatile tool set ideal for automotive repair, construction, manufacturing, aerospace and industrial maintenance.

Composition


Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Standards

ISO 2936

관련된 링크들