Wera 9 piece L Imperial Hex Key Set, Hex size 1.98 → 9.53 mm

Subtotal (1 unit)*

₩106,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 27 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩106,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-0779
Distrelec 제품 번호:
302-23-927
제조사 부품 번호:
5022639050
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Unit of Measure

Imperial

Product Type

Hex Key Set

Number of Pieces

9

Shape

L

Hex Size

1.98 → 9.53 mm

Short or Long Arm

Long

Height Safe

No

End Type

Hex

Non-Sparking

No

Finish

Black Laser

Standards/Approvals

No

제외

COO (Country of Origin):
CZ

Wera Hex Key Set, 782g Weight, Thermoplastic Sleeve Material - 05022639001


Make quick work of tightening and loosening fasteners with this hex key set from Wera. It features nine different tools with standard sizes between 5/64 and 3/8in to fit different hexagonal bolts. The components in this kit give you a two-for-one advantage, as you can use both ends to get at screws. They come with a thermoplastic sleeve that gives you a firm yet comfortable grip for tackling tight fittings.

Features & Benefits


• Tools come in a bag for safe storage

• Hex-Plus design ensures a large contact surface to prevent damage to screw heads

• Colour-coded and size-marked for easy identification

Applications


• Electronics workshops

• Machine building

• Transportation industry

What's the function of the ball end of the hex key?


The ball end is useful for bolts in tight spots, as it lets you tackle the fastener at an angle.

관련된 링크들