대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 25 units)*
₩37,380.00
재고있음
- 10 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 77 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩37,380.00 | ₩1,496.00 |
| 5 - 9 | ₩35,900.00 | ₩1,436.00 |
| 10 - 29 | ₩34,380.00 | ₩1,376.00 |
| 30 - 149 | ₩33,660.00 | ₩1,346.00 |
| 150 + | ₩27,700.00 | ₩1,108.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 917-2921
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 80mm | |
| Thread | M10 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hex Bolt | ||
Length 80mm | ||
Thread M10 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
RS PRO Metric Thread 8.8 BZP Socket Set Screw
From the trusted RS PRO brand, these high-quality hexagon head set screws are ideal for many applications. The grade 8.8 hexagon socket set screws are a fully threaded fastener for reliable fixing with a relevant sized nut. The socket set screws are used to join many kinds of materials together, and are suitable for you to use in a dry, indoor environment.
These fasteners have bright zinc-plated finish ensuring not only an element of corrosion resistance but also an attractive, quality appearance and finish wherever they are used.
The hexagonal head assures they can be tightened with a spanner or appropriately sized hex driver.
Features and Benefits
• Grade 8.8 high tensile steel set screws
• Zinc plated
• Can be used with nuts or in a tapped hole
Applications
Set screws, in the UK refer to a fully threaded bolt with a hexagonal head, and not as an alternative name for a grub screw. They can be used as fixing to secure many types of material together, such as wood to metal, or metal to metal. They are very common adn versatile form of fastener and can be used with spring washers and lock nuts for an even more secure fastening. They are typically used for;
• Machinery
• Woodwork
• Construction
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Note
Requires a spanner
관련된 링크들
- RS PRO Bright Zinc Steel, Hex Bolt, M16 x 80 mm
- RS PRO Bright Zinc Steel, Hex Bolt, M6 x 80 mm
- RS PRO Bright Zinc Steel, Hex Bolt, M8 x 80 mm
- RS PRO Bright Zinc Steel, Hex Bolt, M12 x 80 mm
- RS PRO Bright Zinc Steel, Hex Bolt, M10 x 80 mm
- RS PRO Bright Zinc Steel, Hex Bolt, M30 x 80 mm
- RS PRO Bright Zinc Steel, Hex Bolt, M20 x 80 mm
- RS PRO Bright Zinc Steel, Hex Bolt, M12 mm x 80 mm