RS PRO Plain Stainless Steel, Hex Bolt, M10 x 30 mm

Subtotal (1 pack of 100 units)*

₩185,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 16일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
100 +₩1,856.00₩185,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-6471
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Hex Bolt

Length

30mm

Thread

M10

Material

Stainless Steel

Grade

316

Finish

Plain

Standards/Approvals

DIN 933

RS PRO Hex Bolts


These stainless steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. They are easy to adjust with either a spanner or torque wrench with appropriate socket bits and offer easy to access fastener head that can be manipulated at multiple angles.

Features and Benefits:


  • Constructed from A4 Type 316 stainless steel which means excellent resistance to wear and tear and safe to use in food production applications

  • Hex Bolts are fully threaded and can be used with a nut or in a tapped hole

  • Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand

  • Manufactured specifically to meet environmental and tensile specifications

  • Good corrosion resistance

  • Applications:


    Hex bolts, also known as hex head bolts, are versatile fasteners used for secure and robust fastening in construction, machinery assembly, furniture, electronics, automotive, aerospace, and DIY projects. They are designed to ensure a strong connection and are available in various sizes and materials. Hex bolts are commonly tightened or loosened with a wrench or socket tool, with the hexagonal head design offering a secure grip with efficient torque application.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Small Pack Size: 190361

    Large Pack Size: 2646471

    관련된 링크들