Subtotal (1 Box of 25 units)*
₩151,500.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩151,500.00 | ₩6,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-5809
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 40mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Galvanised | |
| Standards/Approvals | DIN 933 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hex Bolt | ||
Length 40mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Galvanised | ||
Standards/Approvals DIN 933 | ||
제외
- COO (Country of Origin):
- CN
Hex Head Set Screws
Introducing the range of Hex Head Set Screws, a high-quality fastener solution for heavyweight applications such as maintenance, machinery, engines, manufacturing and much more. Each fastener is made from steel with a galvanised coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Hex bolts or machine bolts are designed to connect metal to metal, wood to wood or metal to wood, and offer increased rigidity and load-bearing capacity making them ideal for use in heavy duty applications. It is generally used with a pre-drilled through hole and can be used with a nut for additional anchoring. Hex bolts are most commonly used for:
관련된 링크들
- RS PRO Galvanised Steel, Hex Bolt, M16 x 40 mm
- RS PRO Galvanised Steel, Hex Bolt, M10 x 40 mm
- RS PRO Galvanised Steel, Hex Bolt, M12 x 40 mm
- RS PRO Galvanised Steel, Hex Bolt, M20 x 50 mm
- RS PRO Galvanised Steel, Hex Bolt, M10 x 20 mm
- RS PRO Galvanised Steel, Hex Bolt, M20 x 55 mm
- RS PRO Galvanised Steel, Hex Bolt, M12 x 20 mm
- RS PRO Galvanised Steel, Hex Bolt, M20 x 60 mm