대량 구매 할인 받기
250개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩98,300.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩1,966.00 | ₩98,300.00 | - |
| 250 + | ₩1,618.00 | ₩80,920.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-3431
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 3.25in | |
| Thread | 5/16-24 in | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hex Bolt | ||
Length 3.25in | ||
Thread 5/16-24 in | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
RS PRO Hex Head Cap Screws
Introducing the range of RS PRO Hex Head Cap Screws, a high-quality fastener solution for applications where a secure and safe finish and precise tolerances are required when joining two panels or surfaces used for machinery or clamping together. Each fastener is made from steel, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Socket screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Socket screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Zinc Plated Steel, Hex Bolt, 5/16-24 in x 1.25 in
- RS PRO Zinc Plated Steel, Hex Bolt, 5/16-24 in x 1 in
- RS PRO Zinc Plated Steel, Hex Bolt, 5/16-24 in x 5 in
- RS PRO Zinc Plated Steel, Hex Bolt, 5/16-24 in x 2 in
- RS PRO Zinc Plated Steel, Hex Bolt, 5/16-24 in x 4 in
- RS PRO Zinc Plated Steel, Hex Bolt, 5/16-24 in x 6 in
- RS PRO Zinc Plated Steel, Hex Bolt, 5/16-24 in x 0.75 in
- RS PRO Zinc Plated Steel, Hex Bolt, 5/16-24 in x 0.5 in