Subtotal (1 Bag of 50 units)*
₩24,540.00
재고있음
- 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩24,540.00 | ₩490.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-333
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 60mm | |
| Thread | M8 | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 933 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hex Bolt | ||
Length 60mm | ||
Thread M8 | ||
Material Stainless Steel | ||
Standards/Approvals DIN 933 | ||
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits
• Constructed from A4 Type 316 stainless steel which means excellent resistance to wear and tear and safe to use in food production applications
• Hex Bolts are fully threaded and can be used with a nut or in a tapped hole
• Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
• Manufactured specifically to meet environmental and tensile specifications
• Good corrosion resistance
• Recyclable
Applications
Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.
• Construction
• Automobile
• Engineering industries
• Docks
• Bridges
• Highway Structures
What are the benefits of stainless steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Stainless Steel, Hex Bolt, M8 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M8 x 60 mm
- RS PRO Plain Stainless Steel, Hex Bolt, M8 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M12 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M6 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M10 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M16 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M20 x 60 mm