TE Connectivity Insert, 10A, HDC Series Female, 42 Contacts

Subtotal (1 Box of 10 units)*

₩553,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩553,340.00₩55,334.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
686-283
제조사 부품 번호:
T2030423201-000
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Current Rating

10A

Product Type

Insert

Series

HDC

Sub Type

Insert for Contact

Connector Gender

Female

For Use With

Heavy Duty Connector

Pole Format

42 + PE

Standards/Approvals

UL

Number of Contacts

42

Maximum Wire Size mm²

4mm²

Minimum Wire Size mm²

0.14mm²

Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity socket insert for contacts features a 42+PE pole configuration and designed for use with HDC HDD series heavy duty connectors. It supports wire sizes from 26 to 14 AWG, making it suitable for signal and control applications requiring high-density connectivity. Engineered for industrial environments, it ensures secure, efficient, and reliable electrical connections in demanding conditions.

Crimp termination method ensures secure, vibration-resistant electrical connections

Supports both power and signal transmission for versatile integration across industrial and electronic systems

관련된 링크들