RS PRO Heating Element, Band Heater, 235 W, 230V ac

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩51,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 55 개 단위 배송 준비 완료
  • 추가로 2027년 6월 30일 부터 36 개 단위 배송
  • 추가로 2027년 7월 28일 부터 72 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩51,900.00
5 +₩42,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
920-9956
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Heating Element

Element Type

Band Heater

Power Rating

235W

Standards/Approvals

RoHS

Supply Voltage

230V ac

COO (Country of Origin):
IN

RS PRO 38mm Band Heater (235W)


A band heater style heating element designed to wrap around cylindrical pipes and tubes providing localised directed heat.

The Nozzle style band heater is constructed from high grade Mica insulation providing excellent electrical insulation at high temperatures and superb resistance to moisture.

A reliable and hardwearing heater band with a tough metal sheath featuring a high level of oxidation resistance and the clamping band will maintain its clamping pressure even at elevated temperatures, due to the low thermal expansion Steel build.

The Nickel Chromium resistance wire has been evenly wound for an accurate and uniform spread of heat avoiding hot spots. Terminated in a standard 10in fibreglass lead the 38mm band heating element is tough, reliable and ideal for workshops and industrial applications.

Features and Benefits


  • Band heater style heating element

  • Voltage rating of 230V

  • Power rating of 235W

  • High temperature oxidation resistance metal sheath

  • High grade mica insulation

  • Low thermal expansion Steel clamping band

  • Nickel Chromium resistance wire

  • Dimensions of 38 x 38mm

  • 10 in fibreglass lead wire termination

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들