RS PRO Heating Element, 4in, Cartridge Heater, 400 W, 220V ac

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩22,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 206 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩22,860.00
10 - 49₩21,260.00
50 +₩17,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
860-7179
Distrelec 제품 번호:
304-20-050
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Element Type

Cartridge Heater

Product Type

Heating Element

Power Rating

400W

Overall Length

4in

Standards/Approvals

RoHS

Supply Voltage

220V ac

COO (Country of Origin):
IN

Cartridge Heaters- Imperial Sizes


Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊C

High impact ceramic cap suitable for high vibration applications

Deep holes in ceramic cap prevents fraying of lead when bent

Nickel-chromium resistance wire for maximum heater life

TIG welded end disc prevents contamination and moisture absorption

Fiberglass lead wire insulation

10" Lead wires

Cartridge Heaters


In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Designed to provide localised heat to a restricted work area requiring close thermal control

Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction

All units supplied with instruction leaflet

관련된 링크들