RS PRO Heating Element, 50mm, Cartridge Heater, 150 W, 220V ac

대량 구매 할인 받기

10개 더 담고 ₩19,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩27,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 322 개 단위 배송 준비 완료
  • 추가로 2027년 4월 07일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩27,880.00-
10 - 49₩25,940.00₩19,400.00
50 +₩21,340.00₩327,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
860-6918
Distrelec 제품 번호:
304-20-049
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Element Type

Cartridge Heater

Product Type

Heating Element

Power Rating

150W

Overall Length

50mm

Standards/Approvals

RoHS

Supply Voltage

220V ac

COO (Country of Origin):
IN

RS PRO Heating Element, 50 mm, 150 W, 220 V AC


This RS PRO heater is a reliable solution for high-temperature immersion heating applications. As it's compact in size, you can easily pass it through a tank wall to provide direct heat in a small space. This type of heater is often used in industrial settings, including workshops and warehouses.

The heater's nickel-chromium resistance wire is highly resistant to corrosion, making it a good choice for use in harsh industrial environments. It comes fitted with a high-impact ceramic cap that will stand up to high-vibration applications. The cap's deep holes also protect the wires so they won't fray when bent, ensuring a longer product life.

Thanks to its fiberglass-insulated leads, the heater can withstand temperatures of up to +450°C. It's recommended to use a temperature sensor and control system with this product to prevent overheating.

Features and Benefits


  • Diameter of 10 mm

  • Cartridge heater element type

  • Lead length of 10 in

  • Length of 50 mm

  • Power rating of 150 W

  • Supply voltage of 220 V AC

  • 관련된 링크들