Subtotal (1 unit)*
₩99,814.00
재고있음
- 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩99,814.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 374-2735
- 제조사 부품 번호:
- L2520C6A5
- 제조업체:
- Acim Jouanin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Acim Jouanin | |
| Product Type | Band Heater | |
| Power Rating | 65W | |
| Maximum Supply Voltage | 230V ac | |
| Peak Temperature | 340°C | |
| Height | 80mm | |
| Standards/Approvals | EN 60335-1 | |
| Supply Voltage | 230V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Acim Jouanin | ||
Product Type Band Heater | ||
Power Rating 65W | ||
Maximum Supply Voltage 230V ac | ||
Peak Temperature 340°C | ||
Height 80mm | ||
Standards/Approvals EN 60335-1 | ||
Supply Voltage 230V ac | ||
제외
- COO (Country of Origin):
- FR
Mica shielded clamps with sealed profile
Sealed shielded clamps for heating cylindrical parts such as press nozzles for injecting thermoplastic materials or any other application requiring a perfect seal on resistance and electrical connection.
Sealed brass band heater with folded ends
Silver solder seal
Band heater connection with waterproof technology
Electric insulation by mica plate
Asymmetric winding for better circular uniformity when heating
Flexible galvanised metal braid cable output, single phase with earth wire, resistant to vibrations and movement.
Strip Heating Elements
Note
To obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified
관련된 링크들
- Acim Jouanin 340 °C Band Heater, 200 W, 230V ac
- Acim Jouanin 340 °C Band Heater, 310 W, 230V ac
- Acim Jouanin 340 °C Band Heater, 300 W, 230V ac
- Acim Jouanin 340 °C Band Heater, 225 W, 230V ac
- Acim Jouanin 340 °C Band Heater, 135 W, 230V ac
- Acim Jouanin 340 °C Band Heater, 235 W, 230V ac
- Acim Jouanin 340 °C Band Heater, 155 W, 230V ac
- Acim Jouanin 340 °C Band Heater, 85 W, 230V ac