RS PRO 90 °C Heating Element, Lead 100 mm, 40mm, 30 W, 240V
- RS 제품 번호:
- 336-736
- 제조업체:
- RS PRO
Subtotal (1 Bag of 2 units)*
₩10,060.00
재고있음
- 추가로 2026년 10월 26일 부터 3 개 단위 배송
- 추가로 2026년 11월 16일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩10,060.00 | ₩5,030.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 336-736
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Heating Element | |
| Power Rating | 30W | |
| Lead Length | 100mm | |
| Overall Length | 40mm | |
| Maximum Supply Voltage | 240V | |
| Peak Temperature | 90°C | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 240V | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Heating Element | ||
Power Rating 30W | ||
Lead Length 100mm | ||
Overall Length 40mm | ||
Maximum Supply Voltage 240V | ||
Peak Temperature 90°C | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- CN
RS PRO Heating Element, PTC Aluminium Shell
This RS PRO heating element is designed for efficient contact-type heat conduction. Utilising a PTC aluminium shell, it transfers heat directly to objects in contact, making it ideal for applications requiring consistent and reliable heating. With a peak temperature of 90 °C and a power rating of 30 W, it offers a robust solution for various industrial needs.
Features and Benefits
Simple structure, easy installation: Facilitates quick setup and integration into existing systems
Constant temperature heater: Eliminates the need for a separate temperature control system
Safe operation: Ensures safety even when liquid is burnt out in liquid heating devices, extending service life
Voltage fluctuation resistance: Operates effectively across a wide range of voltages
Automatic restoration: Recovers automatically after invalidation, ensuring continuous operation
Applications
Industrial heating systems
Liquid heating devices
Contact-type heat conduction applications
Additional Information
Element Type: PTC Aluminium Shell Heater
Peak Temperature: 90 °C
Lead Length: 100 mm
Power Rating: 30 W
Supply Voltage: 240 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO 90 °C Heating Element, Lead 100 mm, 40mm, 15 W, 30V
- RS PRO 90 °C Heating Element, Lead 100 mm, 75mm, 70 W, 240V
- RS PRO 50 °C Heating Element, Lead 100 mm, 40mm, 10 W, 240V
- RS PRO 70 °C Heating Element, Lead 100 mm, 40mm, 10 W, 30V
- DBK Enclosures Enclosure Heating Element, 40mm, 8.5 mm, PTC Conductive Heating Element, 30 W, 100V ac/dc, 240 V ac/dc
- DBK Enclosures Heating Element Enclosure Heating Element, 100mm, 40 mm, Self regulating PTC heater, 30 W, 100V ac/dc,
- DBK Enclosures Heating Element Enclosure Heating Element, 157.5mm, 57 mm, 30 W, 100V ac/dc, 240 V ac/dc
- RS PRO 110 °C Heating Element, Lead 100 mm, 75mm, 110 W, 240V