Weller General Heating Element, 900 W, 230V
- RS 제품 번호:
- 174-048
- 제조사 부품 번호:
- T0058768740N
- 제조업체:
- Weller
Subtotal (1 unit)*
₩786,600.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 05일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩786,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-048
- 제조사 부품 번호:
- T0058768740N
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | General Heating Element | |
| Power Rating | 900W | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type General Heating Element | ||
Power Rating 900W | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- MX
Weller General Heating Element, 900W Power Rating, 230V Supply Voltage - T0058768740N
This general heating element is a compact resistive heater designed for general-purpose thermal applications in industrial and laboratory environments. It operates from a standard mains supply and is intended to deliver consistent heat output where reliable power input is required.
Features and Benefits:
• 900W power rating delivers substantial thermal output for demanding tasks
• Operates at 230V to match common European supply systems
• RoHS-compliant construction minimises restricted-substance content
• Suitable as a high-power replacement component for equipment
• Operates at 230V to match common European supply systems
• RoHS-compliant construction minimises restricted-substance content
• Suitable as a high-power replacement component for equipment
Applications
• Used with soldering station systems requiring elevated power
• Suitable for retrofitting industrial appliances needing robust heating
• Ideal for replacing worn heating cartridges in maintenance work
• Can be used for general-purpose laboratory heating setups
• Suitable for retrofitting industrial appliances needing robust heating
• Ideal for replacing worn heating cartridges in maintenance work
• Can be used for general-purpose laboratory heating setups
What electrical supply does it require for operation?
It is designed to be driven from a 230V AC mains source and is matched to that nominal voltage for consistent performance.
How does its power rating affect heating speed?
The 900W rating provides higher thermal input, reducing time to reach set temperatures compared with lower-wattage alternatives.
Is the product suitable for use in applications with material-restriction policies?
Yes, it meets RoHS requirements, which limit the presence of specified hazardous substances in its materials.
Can it serve as a spare part for older equipment?
It is intended for use as a replacement heating element where a 900W, 230V specification is required.
관련된 링크들
- Weller General Heating Element, Heating Element, 230V
- Weller General Heating Element, 230V
- Weller Heating Element
- Weller Heating Element, Heating
- Weller Heating Element, 120 W, 24V
- Weller Heating Element, 80 W, 24V
- Weller Soldering Iron Heating Element Soldering Iron Heating Element, for use with WP 120 Soldering Iron
- RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 150 W, 230V ac