Ceratech HEA-6963-BTBAMBO Off-White Earphones Bluetooth

Subtotal (1 unit)*

₩118,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩118,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
163-437
제조사 부품 번호:
HEA-6963-BTBAMBO
제조업체:
Ceratech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ceratech

Product Type

Earphones

Connectivity

Bluetooth

Colour

Off-White

Weight

50g

Headphone Style

Earphones

Standards/Approvals

CE

COO (Country of Origin):
CN
The Ceratech Bluetooth earbuds are from our eco range, created using bamboo and ABS + Wheatstraw bio-plastics. Featuring a matching rechargeable charging box, capable of recharging both earbuds twice in just 1 charge and up to 4 hours playtime when both earbuds are in use. This earbuds have an easy one touch button allowing call answering, song playback, volume adjustment and voice assistant. To complete the package inside each earbud is a premium 6mm brass driver for excellent sound quality.

Wireless Bluetooth connectivity with up to 10M range

Finished in bamboo

Also supports wireless charging

Earbuds capable to hold 50mAh charge each

Premium 6mm brass drivers for excellent sound quality

관련된 링크들