Observer Tools OBS-HL350 LED Head Torch For Hard Hats 450 lm 150 M Range 150 m

Subtotal (1 unit)*

₩98,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 101 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩98,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-8399
제조사 부품 번호:
OBS-HL350
제조업체:
Observer Tools
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Observer Tools

Battery Type

Lithium-ion

Rechargeable

Yes

Product Type

Head Torch For Hard Hats

Lamp Type

LED

Luminous Flux

450lm

Housing Material

Plastic

Hazardous Area Certification

No

IP Rating

IP67

Series

150 M

Beam Type

Focused

Beam Distance

150m

Colour

Grey

Head Diameter

34mm

Weight

115g

Standards/Approvals

No

COO (Country of Origin):
CN

Observer Tools LED Head Torch, Hard hat LED Headlamp 450 lm


The Observer Tools LED Head Torch was specifically designed for the modern professional. What makes this headlamp different is that it’s the perfect product for any job site or DIY project. This pro-grade head torch is incredibly comfortable and secure for all day use (includes hard hat clips and silicone strips on the headband) and it’s designed to be easy to use no matter how you prefer to operate a headlamp (variable intensity side dial, smart motion sensor, top on/off button)

The motion sensor function allows for hands-free operation. Wave your hand 2x to turn on and off – designed to avoid unintended operation. The motion sensor can be easily activated (or deactivated) with a single click. The variable intensity side dial is a unique feature for a head torch that allows you to set exactly the needed brightness for maximum lighting comfort.

Rechargeable with USB type-C, comes with a charging cable (plug not included)

Smart motion sensor

Comfortable & secure design

4 hard hat clips included

Variable light intensity

Powerful beam up to 450 lumens

Waterproof (IP67) and extremely durable

Professional grade quality & lifetime warranty

Torch Style: Head Torch

Rechargeable: Yes

Plug Type: USB-C

Lamp Type: LED

Luminosity: 450 lm

Motion sensor: Yes

Dimming dial: Yes

Hard hat clips: Yes

Lifetime Warranty*


* batteries warranted for 1 year

관련된 링크들