Unilite HT-900R LED Head Torch 900 lm HT Range 89 mm
- RS 제품 번호:
- 252-7047
- 제조사 부품 번호:
- HT-900R
- 제조업체:
- Unilite
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩186,780.00
- RS 제품 번호:
- 252-7047
- 제조사 부품 번호:
- HT-900R
- 제조업체:
- Unilite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Unilite | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 900lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Run Time | 30 h | |
| Number of Batteries | 3 | |
| Series | HT | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | No | |
| Helmet Mountable | Yes | |
| Dual Power | No | |
| Battery Supplied | Yes | |
| Beam Distance | 89mm | |
| Battery Size | AAA | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Weight | 175g | |
| Wireless Charging | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Unilite | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 900lm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Run Time 30 h | ||
Number of Batteries 3 | ||
Series HT | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator No | ||
Helmet Mountable Yes | ||
Dual Power No | ||
Battery Supplied Yes | ||
Beam Distance 89mm | ||
Battery Size AAA | ||
Colour Yellow | ||
Standards/Approvals No | ||
Weight 175g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Unilite dual powered lumen head torch have both COB LED flood light and additional CREE LED spot beam. It is dual powered and can be operated by either a rechargeable Li-polymer batteries. It has fully adjustable non-slip silicone lined headband. Also provides dust & water resistance, drop resistance and shock resistance.
Useful battery level and charging indicator
Quick 4.5 hour USB-C charge time
1m USB-C charging cable included
관련된 링크들
- Unilite HT-650R COB LED Head Torch 650 lm HT-650R Range 84 m
- Unilite CRI-H650 COB LED Head Torch 650 lm CRI Range 32 m
- Unilite PS-HDL2 LED Head Torch 200 lm 90 m Range 95 m
- Nightsearcher NSHT2200R LED Head Torch 2200 lm HT & ZOOM HEAD TORCHES Range 155 m
- Unilite HL-8R LED Head Torch 475 lm HL-8R Range 90 m
- Nightsearcher NSHT800RX LED Head Torch 800 lm HT800RX Range 550 m
- Wolf Safety HT-650 ATEX, IECEx LED Head Torch 130 lm 2.5 m Range
- Unilite HL-4R LED Head Torch 275 lm 95 m