대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩149,880.00
마지막 RS 재고
- 최종적인 6 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩149,880.00 | - |
| 5 + | ₩145,400.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩129,920.00
- RS 제품 번호:
- 219-8134
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Battery Type | Lithium-Polymer | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 575lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP64 | |
| Number of Batteries | 3 | |
| Run Time | 5 h | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Battery/charging indicator | No | |
| Battery Supplied | Yes | |
| Dual Power | No | |
| Standards/Approvals | No | |
| Weight | 196g | |
| Wireless Charging | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Battery Type Lithium-Polymer | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 575lm | ||
Hazardous Area Certification No | ||
IP Rating IP64 | ||
Number of Batteries 3 | ||
Run Time 5 h | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Battery/charging indicator No | ||
Battery Supplied Yes | ||
Dual Power No | ||
Standards/Approvals No | ||
Weight 196g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
RS PRO Hybrid Focus Sensor Headtorch
Introducing the RS PRO rechargeable LED head torch. Fantastic brightness, easy operation and offering handsfree lighting to the user makes this head torch a must for workers and home DIYers alike. The head torch can be relied on in all weathers due to its IP64 rating giving it dust and water resistance. Designed to be extremely durable this torch can withstand drops from up to 2m. With a rechargeable hybrid battery pack that comes included with the torch and a micro USB charging cable also included you can charge your torch on the go quickly and easily. Easily adjusted for the perfect beam alignment and angle with 60° flexibility.
Features and Benefits
-575 Lumen XP-L CREE White LED with 2 x 5mm warm white LEDs
-Adjustable spot-to-flood beam by twisting lens ring
-Intelligent motion sensor remote activation
-60° rotating angle head for flexible lighting adjustment
-Battery: 3.8v 1900mAh Li-polymer battery (included) or 3 x AA alkaline batteries (not included)
-Direct plug for battery recharge with 2.5 hour charge time
-Rock-solid protection with a 2m drop-proof design
-IP64 dustproof and water-resistant rating
-Hybrid battery pack with rear red light (continuous and flashing modes)
Introducing the RS PRO Hybrid Focus Sensor Headtorch, a powerful lighting solution designed to meet the diverse needs of professionals and enthusiasts alike. Equipped with a 575 Lumen XP-L CREE White LED and two 5mm warm white LEDs, this headtorch delivers impressive brightness and versatile illumination. The adjustable spot-to-flood beam, controlled by a twisting lens ring, allows for precise lighting customisation. With intelligent motion sensor remote activation and a 60° rotating angle head, hands-free operation and flexible lighting adjustments become effortless. The headtorch offers five lighting modes, including high, medium, low, warm white, and warm white flashing, catering to various applications. It runs on either the included rechargeable battery or three AA alkaline batteries, providing flexibility in power options. The hybrid battery pack, featuring a rear red light with continuous and flashing modes, adds an extra layer of functionality and safety. With a rock-solid construction, this headtorch is drop-proof up to 2m and has an IP64 rating for dust and water resistance. Whether you're working in challenging environments or engaging in outdoor activities, the RS PRO Hybrid Focus Sensor Headtorch offers exceptional performance, durability, and convenience.
Applications
Head torches (or headlamps) are a very versatile type of torch because of its compact and user-friendly design. They are often made from lightweight, but durable and hardwearing materials, making them portable and easy to wear on your head during the night-time as well use in most tough environments. These types of torches are often used as hands-free inspection torches in a variety of applications and professional capacities, and they are often an invaluable piece of lighting equipment when needing to illuminate areas on the go. Head torches are ideal for illuminating areas for inspection or closer investigation, as well as aiding general visibility in poorly lit conditions and are commonly used in applications like
Camping
Walking and Running
DIY
Automotive repairs
Engineering
Hiking
Cycling
Caving
Maintenance
Health and safety
Technical information:
Product Size: Headlight 72 x 50 x 45mm / Battery Pack 80 x 62 x 36mm
Product Weight: 196g (with rechargeable battery)
Rechargeable Battery Pack Technical Data:
High: 575 lumens, 148 meters, 5 hours;Medium: 405 lumens, 124 meters, 7 hours
Low: 30 lumens, 34 meters, 56 hours
5mm LEDs: 11 lumens, 14 meters, 88 hours
5mm LEDs Flashing: 53 hours
Red Battery Pack Light: 110 hours
Red Battery Pack Flashing: 370 hours