LEDLENSER H7R CORE LED Head Torch 1000 lm H-series Range 250 m

Subtotal (1 unit)*

₩230,924.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 45 개 단위 배송
  • 추가로 2026년 11월 10일 부터 221 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩230,924.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-3291
Distrelec 제품 번호:
302-38-206
제조사 부품 번호:
H7R CORE
제조업체:
LEDLENSER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEDLENSER

Product Type

Head Torch

Battery Type

Lithium-ion

Rechargeable

Yes

Lamp Type

LED

Luminous Flux

1000lm

Housing Material

Aluminium Alloy

Hazardous Area Certification

No

IP Rating

IP67

Number of Batteries

1

Run Time

65 h

Series

H-series

Beam Type

Directable Light

Beam Distance

250m

Dual Power

No

Helmet Mountable

Yes

Adjustable Head Strap

Yes

Battery/charging indicator

Yes

Battery Supplied

Yes

Colour

White

Battery Size

Li-ion 21700

Weight

259g

Head Diameter

41mm

Standards/Approvals

No

Wireless Charging

No

COO (Country of Origin):
CN

Ledlenser H-Series Head Torch, 1000lm Luminous Flux, 250m Beam Distance - H7R CORE


This head torch is a rechargeable LED lamp designed for hands-free illumination in work and outdoor settings. It combines a directional light output with a robust aluminium alloy housing and an adjustable head strap to provide focused lighting where required. The unit incorporates a rechargeable lithium-ion 21700 battery and an indicator to show charging status, supporting extended periods of use between charges.

Features and Benefits:


• 1000lm output provides high-intensity illumination for detailed tasks
• 65 h runtime delivers extended operation between charges
• 250m beam distance reaches distant targets for accurate spotting
• IP67 rating ensures protection against dust and temporary immersion
• 259g mass keeps headwear comfortable during extended use

Applications


• Suitable for night-time inspection and maintenance work
• Ideal for outdoor navigation and route finding
• Used with safety helmets for hands-free site operations
• Can be used for search tasks requiring long beam reach
• Suitable for field service engineers needing Durable lighting

What battery type does it use and is a cell included?


It uses a lithium-ion 21700 cell and a battery is supplied.

How is the charging status communicated to the user?


A built-in battery charging indicator displays charge progression during replenishment.

Can it be mounted on protective headgear?


Yes, it is helmet-mountable and designed to attach securely to head protection.

What materials contribute to its durability?


The housing is MADE from aluminium alloy to resist impact and wear.

Is the light beam adjustable for different tasks?


The lamp provides a directable beam for focusing light on specific areas.

관련된 링크들