LEDLENSER IH5 LED Head Torch 200 lm iH Series Range 130 m
- RS 제품 번호:
- 192-1686
- Distrelec 제품 번호:
- 301-55-173
- 제조사 부품 번호:
- IH5
- 제조업체:
- LEDLENSER
Subtotal (1 unit)*
₩112,220.00
재고있음
- 추가로 2026년 11월 09일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩112,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-1686
- Distrelec 제품 번호:
- 301-55-173
- 제조사 부품 번호:
- IH5
- 제조업체:
- LEDLENSER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEDLENSER | |
| Product Type | Head Torch | |
| Battery Type | AA Alkaline | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 200lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Run Time | 35 h (max) | |
| Series | iH Series | |
| Beam Type | Advanced Focusing System | |
| Adjustable Head Strap | Yes | |
| Dual Power | Yes | |
| Battery/charging indicator | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 130m | |
| Helmet Mountable | Yes | |
| Colour | Yellow | |
| Battery Size | AA | |
| Head Diameter | 31mm | |
| Standards/Approvals | No | |
| Weight | 92g | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEDLENSER | ||
Product Type Head Torch | ||
Battery Type AA Alkaline | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 200lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Run Time 35 h (max) | ||
Series iH Series | ||
Beam Type Advanced Focusing System | ||
Adjustable Head Strap Yes | ||
Dual Power Yes | ||
Battery/charging indicator Yes | ||
Battery Supplied Yes | ||
Beam Distance 130m | ||
Helmet Mountable Yes | ||
Colour Yellow | ||
Battery Size AA | ||
Head Diameter 31mm | ||
Standards/Approvals No | ||
Weight 92g | ||
- COO (Country of Origin):
- CN
Ledlenser iH Series Head Torch, 200lm Luminous Flux, 130m Beam Distance - IH5
This head torch provides hands-free illumination for demanding tasks and outdoor activities. It combines a focused LED light source with a Compact housing and is designed for use with a single AA alkaline cell. The unit is weather-resistant and can be worn on a helmet or on the head via an adjustable strap, offering extended operational periods from standard disposable cells.
Features and Benefits:
• 200lm output delivers clear visibility at distance
• 130m beam distance permits long-range target illumination
• 35 h maximum run time supports prolonged use between battery changes
• 92g weight reduces fatigue during extended wear
• IP54 protection enables operation in dusty and wet conditions
• 130m beam distance permits long-range target illumination
• 35 h maximum run time supports prolonged use between battery changes
• 92g weight reduces fatigue during extended wear
• IP54 protection enables operation in dusty and wet conditions
Applications
• Suitable for night-time inspection and surveying tasks
• Ideal for maintenance work where helmet mounting is required
• Used with AA cells for remote-site operations
• Can be used for outdoor pursuits requiring weather resistance
• Ideal for maintenance work where helmet mounting is required
• Used with AA cells for remote-site operations
• Can be used for outdoor pursuits requiring weather resistance
What power sources can be used with this lamp?
It accepts one AA alkaline cell and supports dual-power operation allowing alternative compatible AA options.
How can a user tell remaining charge or status?
An integrated battery charging indicator provides Visual feedback on battery condition and charging activity.
Is the headlamp adaptable for protective headwear?
Yes, the design allows secure attachment to helmets and includes an adjustable head strap for varied fits.
What materials contribute to the units durability?
The body uses polycarbonate construction to resist impact while keeping overall mass low.
관련된 링크들
- LEDLENSER IH9R LED Head Torch 600 lm iH Series Range 200 m
- LEDLENSER IH5R LED Head Torch 400 lm iH Series Range 180 m
- LEDLENSER IH11R LED Head Torch 1000 lm iH Series Range 320 m
- LEDLENSER IH8R LED Head Torch 600 lm iH Series Range 150 m
- LEDLENSER H15R CORE LED Head Torch 2500 lm iH Series Range 250 m
- LEDLENSER MH3 LED Head Torch 250 lm MH Range 130 m
- LEDLENSER MH8 LED Head Torch 200 lm MH Range 200 m
- LEDLENSER MH7 LED Head Torch 20 lm MH Range 200 m