Nebo NEB-HLP-0005-H LED Head Torch 400 lm 133 M Range

Subtotal (1 unit)*

₩51,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 535 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
683-306
제조사 부품 번호:
NEB-HLP-0005-H
제조업체:
Nebo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nebo

Product Type

Head Torch

Rechargeable

Yes

Battery Type

Lithium-ion

Lamp Type

LED

Luminous Flux

400lm

Hazardous Area Certification

No

Series

133 M

Standards/Approvals

RoHS

COO (Country of Origin):
CN

NEBO EINSTEIN™ 400 LUMEN RECHARGEABLE HEADTORCH


The Einstein™ 400 RC Headlamp by NEBO is a low-profile, Compact 400 lumen rechargeable headlamp with 5 light modes. Featuring a wide beam C.O.B LED and a focused spotlight beam, the Einstein will have you covered whatever you're using it for. The included rechargeable battery allows for up to 8 hours of operation in between charges.

Features and Benefits


• Fully rechargeable
• Compact and lightweight
• Durable ABS and aluminium construction
• Water resistant (IPX4)
• Turbo mode included

Modes


• Turbo (400 lumens): 35 second intervals / 133 meters
• High (250 lumens): 45 minutes / 104 meters
• Low (50 lumens): 1.75 hours / 52 meters

Included Accessories


• Micro USB to USB charging cable included
• Adjustable headstrap

Battery Information


• Powered by 300mAh 651730 Lithium Poly rechargeable battery (included)

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

관련된 링크들