Nebo NEB-HLP-1040-H Head Torch 400 lm H6R Range 180 m

Subtotal (1 unit)*

₩37,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 13일 부터 42 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
626-080
제조사 부품 번호:
NEB-HLP-1040-H
제조업체:
Nebo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nebo

Rechargeable

Yes

Product Type

Head Torch

Battery Type

Lithium-ion

Luminous Flux

400lm

IP Rating

IP67

Number of Batteries

1

Run Time

10 h

Series

H6R

Battery/charging indicator

Yes

Adjustable Head Strap

Yes

Helmet Mountable

Yes

Battery Supplied

Yes

Beam Distance

180m

Dual Power

No

Colour

Black, Red

Weight

180g

Head Diameter

31mm

Wireless Charging

No

COO (Country of Origin):
CN

NEBO EINSTEIN DUO 400 LUMEN HEADTORCH


The EINSTEIN DUO 400 is a compact, 400 lumen headlamp that offers adjustable, portable lighting so you can keep your hands free. With two light sources and two colour options, the EINSTEIN 250 provides multiple lighting solutions for a variety of tasks. Featuring Flex-Power technology, which allows the headlamp to run on 3xAAA Alkaline batteries (included) or a rechargeable Li-Ion battery (not included).

Features and Benefits


• Dimming with Power Memory Setting
• Direct-to-Red
• 180° adjustable tilt
• Compact and lightweight
• Comfortable design
• Water and dust-resistant (IP44)
• Flex-Power technology

Modes


• Spot Light High (400 lumens): 3 hours / 133 meters
• Spot Light Low (80 lumens): 8 hours / 57 meters
• Flood Light High (80 lumens): 9 hours / 16 meters
• Flood Light Low (10 lumens): 34 hours / 16 meters
• Red High (3.5 lumens): 10.5 hours / 4 meters
• Red Low (1 lumen): 40 hours / 1 meter
• Red Strobe: (2.5 lumen): 42 hours / 4 meters

Included Accessories


• Adjustable head strap
• 3 AAA batteries (included)

Battery Information


Powered by 3 AAA batteries (included)

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

관련된 링크들