대량 구매 할인 받기
5개 더 담고 ₩1,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩20,060.00
재고있음
- 115 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩20,060.00 | - |
| 5 - 9 | ₩19,700.00 | ₩1,800.00 |
| 10 - 24 | ₩19,380.00 | ₩6,800.00 |
| 25 - 124 | ₩18,940.00 | ₩28,000.00 |
| 125 + | ₩15,660.00 | ₩550,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-4746
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | HDMI Connector | |
| Number of Contacts | 2 | |
| Size | Type A | |
| Contact Material | Gold Plated | |
| Connector Gender | Female/Female | |
| Contact Plating | Gold | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Housing Material | Die Cast Zinc | |
| Colour | Silver | |
| Termination Type | Plug-In | |
| Contact Gender | Female/Female | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type HDMI Connector | ||
Number of Contacts 2 | ||
Size Type A | ||
Contact Material Gold Plated | ||
Connector Gender Female/Female | ||
Contact Plating Gold | ||
Mount Type Panel | ||
Orientation Straight | ||
Housing Material Die Cast Zinc | ||
Colour Silver | ||
Termination Type Plug-In | ||
Contact Gender Female/Female | ||
Standards/Approvals No | ||
Series RS PRO | ||
RS PRO Type A 2 Way Female to Female HDMI Connector
Introducing from RS PRO a range of high-quality HDMI feedthrough connectors with female to female gender connections. These connectors take up minimal space and are perfect for custom HDMI interface configurations that include rack panels and electronic equipment. HDMI feedthrough connectors are commonly used in audio & video applications such audio sound equipment rigging or patching into Television & DVDs.
Features and Benefits
Material
Variants Available Separately
Applications
HDMI feedthrough connectors are ideal for industrial and entertainment applications, commonly used to connect devices such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Type A 2 Way Straight Female/Female HDMI Connector
- RS PRO Type A 1 Way Straight Female HDMI Connector
- RS PRO Type A 20 Way Straight Female HDMI Connector
- RS PRO Type A 2 Way Straight Female Feedthrough HDMI Connector
- RS PRO Type A 2 Way Straight Female Feedthrough HDMI Connector 40V
- RS PRO 19 Way Straight Female HDMI Connector
- RS PRO Standard 19 Way Straight Female HDMI Connector
- Bulgin Type A 19 Way Straight Female HDMI Connector 5V