RS PRO 35.3 x 29 x 19 mm 2 Way Straight Female/Female HDMI Connector 40V ac

Subtotal (1 tray of 50 units)*

₩1,739,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tray(s)
Per Tray
한팩당*
1 +₩1,739,660.00₩34,794.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-828
Distrelec 제품 번호:
304-51-225
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

HDMI Connector

Number of Contacts

2

Current

500mA

Size

35.3 x 29 x 19 mm

Contact Material

Gold Plated

Connector Gender

Female/Female

Contact Plating

Gold Plated

Mount Type

Front

Orientation

Straight

Voltage

40V ac

Housing Material

ABS

Minimum Operating Temperature

-25°C

Termination Type

Solder

Contact Gender

Female/Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
GB

RS PRO 8K HDMI Feedthrough Connector


Introducing the range of RS PRO 8K HDMI Feedthrough Connectors, the perfect solution for superior performance and reliable HDMI connections through a sturdy panel mount making it versatile to use in a range of applications like high-resolution video set ups, network racking, I/O configurations for wall plates, and much more.

Features and Benefits:


This RS PRO 8K HDMI Feedthrough Connector is the Ideal upgrade to ensure stable and reliable connection for 8K HDMI cables, ensuring seamless connectivity and optimal signal integrity without signal interference

Designed to fit standard cut out panels and offering a low rear profile, this shielded HDMI 2.1 feedthrough connector is Ideal for use in areas where space is limited, ensuring it fits easily into tight spaces, like data centres

In addition to this, it offers front or rear mounting to provide versatile installation suited to various set ups, and removes the need for soldering or Punch termination thanks to the use of standard cables for quick and efficient set up

Compatible with standard 8K cables for both front and rear connectivity making it Ideal for use in 8K applications like high-definition video installations

Available in nickel or black plated frame options to suit the needs of the application the connectors are being used for and ensure a professional finish

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들