RS PRO, 10 m HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Subtotal (1 unit)*

₩40,000.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 362 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
852-5285
Distrelec 제품 번호:
304-14-646
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

10m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN
This RS PRO 10m HDMI (High definition multimedia interface) Cable is a Male to Male Ethernet cable is gold plated and designed to lock the connectors for a more secure connection, but is easily disengaged. Supporting high-quality video and audio with 24k gold plated copper contacts that resist corrosion and an optimum connection. HDMI cables that are of higher grade or thicker cables have a tendency of falling out of the socket. This cable is able to attach to the chassis, meaning it can provide a more secure connection without being loose or unplugged.

The HDMI cable is ideal for use with 4K Ultra HD TV.

What is HDMI Ethernet Cable?

This HDMI cable is designed to support high quality of 1080P which includes supporting 4K Ultra HD resolutions and 3D movies. This cable comes with the HDMI Ethernet Channel that's used for networking purposes and make it possible to share an internet connection through the HDMI link without the need to have a separate Ethernet cable.

Our RS PRO range of HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. HDMI leads can be used with any compatible HDMI device within both industrial and residential installations making them ideal for homes, offices and schools.

HDMI cables are essential for any HDTV, home theatre entertainment system, game consoles and Blu-ray players. RS PRO offers a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable.

Features and Benefits


·2.0 V with Ethernet and Audio return channel

·2 Latch Locking connector - prevents the plug from coming loose or undone

·24k gold plated copper contact for corrosion resistance

·ALMG triple shield 100%

·RoHS soft black PVC jacket

·4k Ultra HD

Typical Applications


Computer Monitors

Digital Broadcasting

Blu-Ray Players

Gaming Consoles

FAQ's


Why is HDMI Superior?


HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.

RS Pro HDLock Locking Connector HDMI Cable


관련된 링크들