Roline, 10 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black, Gold
- RS 제품 번호:
- 815-8510
- 제조사 부품 번호:
- 11.04.5506-5
- 제조업체:
- Roline
Subtotal (1 unit)*
₩76,020.00
재고있음
- 추가로 2026년 11월 09일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩76,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 815-8510
- 제조사 부품 번호:
- 11.04.5506-5
- 제조업체:
- Roline
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Roline | |
| Length | 10m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black, Gold | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| 모두 선택 | ||
|---|---|---|
브랜드 Roline | ||
Length 10m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black, Gold | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
ROLINE GOLD HDMI High Speed complete with Ethernet
HDMI Ethernet channel -
Adds high speed networking to a HDMI link
No need for a separate ethernet device
Audio return channel -
Allows HDMI connected TV's with built in tuners to send audio data upstream to surround audio systems
Separate Audio Cable not required
3D Defines input / output protocols for 3D video formats
1920x1080 video resolution
HDMI male connectors on both sides of the cable
Golden metal connector housing and shell
Gold plated contacts
Nylon reinforced outer material
Double screened cable shielding
관련된 링크들
- Roline ROLINE GOLD series, 1 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black, Gold
- Roline ROLINE GOLD series, 2 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black, Gold
- Roline ROLINE GOLD series, 3 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Gold, Black
- Roline ROLINE GOLD series, 5 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Gold, Black
- Roline Gold series, 2 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black, Gold
- Roline Gold series, 1 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black, Gold
- Roline Gold series, 5 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Gold, Black
- Roline ROLINE GOLD series, 1.5 m 3840 x 2160 HDMI Cable, - Male HDMI to Male HDMI, HDMI High Speed, Gold, Black