RS PRO, 1 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS 제품 번호:
- 251-3271
- 제조업체:
- RS PRO
Subtotal (1 pack of 5 units)*
₩65,420.00
일시적 품절
- 2026년 12월 17일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩13,084.00 | ₩65,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-3271
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 1m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | REACH, UKCA, RoHS, EN, CE | |
| Maximum Resolution | 4K | |
| Jacket Material | Polyvinyl Chloride | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 1m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals REACH, UKCA, RoHS, EN, CE | ||
Maximum Resolution 4K | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The RS PRO HDMI cable (High-Definition Multimedia Interface) is designed to enable high speed transmission of Audio and Visual signals between external devices such as monitors, TVs and digital audio devices.
The high-speed transmission supports 4K resolution and eliminate the need for multiple cables for both video and audio signals.
Fast becoming the standard connection for audio and video HDMI cables are a must for anyone that requires clean, crisp, high-quality signal be it when watching your favourite movies or working in the office.
Complete with Gold Flash covered connectors to prevent corrosion and damage during connection, durable PVC jacket and strain relief at both ends to prevent internal breakage the RS PRO High Speed HDMI lead is a professional and hardwearing cable suitable for home and industry use.
Features and Benefits
Supplied as a pack of 5
Applications
Display systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO, 5 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 10 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 500 mm 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 1 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 3 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 7 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- Phoenix Contact, 1 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI High Speed, Black