Lindy Electronics, 3 m 10240 x 4320 HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS 제품 번호:
- 230-5914
- 제조사 부품 번호:
- 36954
- 제조업체:
- Lindy Electronics
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 230-5914
- 제조사 부품 번호:
- 36954
- 제조업체:
- Lindy Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lindy Electronics | |
| Length | 3m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 10240 x 4320 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lindy Electronics | ||
Length 3m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 10240 x 4320 | ||
- COO (Country of Origin):
- CN
The Lindy 3m Ultra High Speed HDMI Cable is use for commercial and high performance AV and IT installations. The Lines cable connectivity concept developed by lindy, anthra line HDMI cables are the professional choice for high performance connections in commercial AV and IT installations. The cables are premium connections that feature triple shielded with 30AWG copper conductors for performance and corrosion resistance. High quality 24K gold plated contacts and connectors maintain optimal signal integrity and maximum reliability.
Connector plating 24K gold 15μm
Pin construction phosphor copper
Pin plating 24K gold 3μm
Supported bandwidth 48Gbps
관련된 링크들
- Lindy Electronics, 2 m 10240 x 4320 HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Grey
- Lindy Electronics, 50 cm HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- Hama, 2 m 7680 x 4320 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- Hama, 3 m 7680 x 4320 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- Hama, 1 m 7680 x 4320 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- Hama, 2 m 7680 x 4320 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black, Grey
- Hama, 3 m 7680 x 4320 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black, Grey
- Lindy Electronics IC Socket USB Cable, Male USB Type C to Male, USB 3.2 USB Type A, Black, 1 m