RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS 제품 번호:
- 229-9969
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩26,540.00
재고있음
- 41 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩26,540.00 |
| 5 - 24 | ₩23,880.00 |
| 25 + | ₩19,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9969
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Maximum Resolution | 4K | |
| Jacket Material | Nylon | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Maximum Resolution 4K | ||
Jacket Material Nylon | ||
- COO (Country of Origin):
- CN
RS PRO HDMI to HDMI 2 m Cable
RS PRO introduces the fantastic range of HDMI cables, ranging from 0.5m to 10m cables available. RS PRO has designed this HDMI cable for quick and easy installation while providing a high-quality display connection for many of your devices. Offering users fantastic video in durable and flexible casing, with connectors that have swivel and rotating points to make it easier to connect them at difficult angles and have gold flash covering to prevent corrosion. With connector hoods made from black PVC it protects your connectors when they are not in use. Designed with simplicity in mind plug the HDMI connector straight into a computer for presentations or a Blu-ray player for a film night, display images, video, and sound on your HDTV or monitor. The HDMI cable is hi-speed and ethernet ready.
A great feature of this HDMI cable is that it doesn't require any additional software to be downloaded to use it. With no tools required, it's incredibly easy to use, just plug in the male connectors and play. As there is a variety of lengths available users can pick the length that suits place the location to where it suits their needs best. It has a low profile and is extremely lightweight, allowing users to slip it into a laptop bag or rucksack.
Features and Benefits
Applications
An HDMI cable is used for displaying superb quality video and sound from an input, eg. DVD player, to an output, eg. 4k HD TV. Users can quickly and easily connect this cable to HDMI-capable devices, such as 4K and Ultra HD displays with screw locking. Ideal whether youre in the office or at home, this is perfect for any environment to prevent accidental signal loss and removal.
관련된 링크들
- RS PRO, 3 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 1 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 50 cm 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 10 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 7 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 5 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- Phoenix Contact, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI High Speed, Black