RS PRO, 3 m 4K HDMI Cable, - Male Mini HDMI to Male HDMI, High Speed, Black
- RS 제품 번호:
- 186-3029
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩6,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩13,980.00
재고있음
- 41 개 단위 배송 준비 완료
- 추가로 2026년 12월 17일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩13,980.00 | - |
| 5 - 24 | ₩12,600.00 | ₩6,900.00 |
| 25 + | ₩10,340.00 | ₩91,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-3029
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 3m | |
| Product Type | HDMI Cable | |
| Connector Type A | Mini HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS | |
| Maximum Resolution | 4K | |
| Jacket Material | Polyvinyl Chloride | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 3m | ||
Product Type HDMI Cable | ||
Connector Type A Mini HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS | ||
Maximum Resolution 4K | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
RS PRO Mini HDMI to HDMI Cable with High Speed Ethernet, Male to Male
From our trusted and reliable own brand RS PRO, this robust HDMI mini to HDMI male cable with ethernet compatibility offers excellent performance for use with a wide range of audio and devices. With gold flash plate coverings, the connectors are protected from corrosion whilst delivering a high quality connection. For enhanced performance and secured connectivity, this HDMI cable also features robust HDMI mini and standard connectors ensuring the cable remains firmly connected to HDMI ports and sockets on devices such as cameras and televisions. The cable features a PVC sheath offering excellent durability, with included strain relief to prevent the jacket splitting around the boot. For ease of use with your portable entertainment devices, this high speed HDMI cable from RS PRO is suitable for use with standard HDMI sockets and HDMI mini sockets.
Features and Benefits
Applications
HDMI mini (High definition multimedia interface) to HDMI high speed cables are used with a wide range of smaller HD (high definition) audio and video devices, allowing them to effortlessly connect and transfer data with high speeds and resolutions. Whether you need a high quality HDMI cable to watch films in 4k or to download and view your photos on a larger screen, RS PRO HDMI cables with Ethernet combability have you covered. HDMI mini to HDMI male cables are perfect with devices such as:
Certifications
RoHS / REACH / CE
Is HDMI mini the same as HDMI micro?
No, HDMI mini is commonly found on DSLR cameras and standard tablet devices whereas HDMI micro is found on smaller electronic devices such as smart phones and mini tablets.
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO, 10 m 4K HDMI Cable, - Male Mini HDMI to Male HDMI, High Speed, Black
- Roline, 150 mm HDMI Cable, - Female Mini HDMI to Male HDMI, High Speed, Black
- RS PRO, 5 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 1 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 10 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 500 mm 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS PRO, 3 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black