RS PRO, 1.5 m 4K HDMI Cable, - Male Micro HDMI to Male HDMI, Black

Subtotal (1 unit)*

₩8,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 198 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-8896
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

1.5m

Product Type

HDMI Cable

Connector Type A

Micro HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

CE, REACH, RoHS

Jacket Material

Polyvinyl Chloride

Maximum Resolution

4K

COO (Country of Origin):
CN

RS PRO 4K HDMI-to-Micro HDMI Cable, Male-to-Male, 1.5 m


Need to plug a smartphone or other portable device into a monitor or projector? This HMDI-to-Micro HMDI cable from RS PRO offers full HD and 4K Ultra-High-Definition (UHD) support, relaying signals without deterioration for consistent picture and audio quality.

The aluminium headshells on the cable's connectors conduct electrical signals effectively, while the gold-plated contacts resist corrosion and ensure accurate transmission of data. An audio return channel means you can connect a TV or other source to a soundbar or receiver using only one cable for convenience.

The cable meets Restriction of Hazardous Substances (RoHS) standards, so it contains only minimal levels of any harmful materials. HDMI cables are widely used to connect devices like computers, monitors and projectors. They maintain a high-quality signal with a single cable. You'll find them in all kinds of household and commercial settings.

Features and Benefits


• Length of 1.5 m

• Outer diameter of 5.5 mm

• Wire size of 30 AWG

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

관련된 링크들