RS PRO, 25 m 4K HDMI Cable, - Male HDMI to Male HDMI, Black
- RS 제품 번호:
- 182-8811
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩180,460.00
재고있음
- 추가로 2026년 11월 09일 부터 32 개 단위 배송
- 추가로 2026년 11월 12일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩180,460.00 |
| 5 + | ₩148,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8811
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 25m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, RoHS Compliant, CE | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type HDMI Cable | ||
Length 25m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals REACH, RoHS Compliant, CE | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO 4K - HDMI to HDMI Cable, Male to Male – 25 m
This high-speed cable with male-to-male connectors will link a wide range of HDMI-compatible devices. Pair an HDMI-ready computer monitor, HDTV or projector with any HDMI-compatible output device such as a games console to enjoy resolutions of 1080p.
Part of our trusted RS PRO series, these cables have been stringently tested. They're made from oxygen-free copper for superior performance and have gold-plated connectors that will withstand corrosion.
This 25-metre cable has active boost technology so it can carry signals over greater distances while maintaining quality. Active cables are one-directional, so make sure you connect using the input/output labelling. Featuring an HDMI Ethernet channel and audio return as well as 3-D support, you can play high-quality audio and video via the internet without the need for multiple leads. Need more power? Simply use the USB connector.
Features and Benefits
• HDMI-to-HDMI cable
• Male-to-male connectors
• High Speed + Ethernet cable
• 25 metres long
• Colour space support
• Audio return channel
• Active boosted cable to improve performance
• Durable oxygen-free copper
• Double shielded to reduce electrical noise
• 3D compatible via HDMI
• Supports a maximum resolution of 4k
• USB connection for more power
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO, 25 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS PRO, 5 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS PRO, 1 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS PRO, 500 mm 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS PRO, 3 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS PRO, 2 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS PRO, 3 m 4K HDMI Cable, - Male HDMI to Male HDMI, Black