RS PRO, 5 m 4K HDMI Cable, - Male HDMI to Male HDMI, White
- RS 제품 번호:
- 182-8509
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩43,700.00
재고있음
- 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩43,700.00 |
| 5 + | ₩35,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8509
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS | |
| Maximum Resolution | 4K | |
| Jacket Material | Polyvinyl Chloride | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS | ||
Maximum Resolution 4K | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The RS PRO 5 metre male to male HDMI cable which has a white PVC jack and an outer diameter of 6mm. The connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of white PVC with a small foot print of 19.44mm wide and 11mm high, and have a strain relief to prevent the jacket splitting around the boot. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PCs, Bluray players, games consoles and more.
관련된 링크들
- RS PRO 99HDHS series, 1 m 4K HDMI Cable, - Male HDMI to Male HDMI, White
- RS PRO 99HDHS series, 500 mm 4K HDMI Cable, - Male HDMI to Male HDMI, White
- RS PRO 99HDHS series, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, White
- RS PRO 99HDHS-400 series, 500 mm 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0, White
- RS PRO 99HDHS-405 series, 5 m 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0, White
- RS PRO 99HDHS-403 series, 3 m 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0, White
- RS PRO 99HDHS-401 series, 1 m 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0, White
- RS PRO 99HDHS-402 series, 2 m 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0, White