StarTech.com, 500 mm 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Subtotal (1 unit)*

₩35,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 417 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-5698
Distrelec 제품 번호:
302-52-522
제조사 부품 번호:
HDMM50CMP
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

HDMI Cable

Length

500mm

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

CE

Maximum Resolution

4K @ 60Hz

Jacket Material

Polyvinyl Chloride

StarTech.com HDMI Cable, Ethernet Connectivity, 18Gbps Maximum Data Transfer Rate - HDMM50CMP


Keen to upgrade your laptop's display? Plug in an extra monitor with this StarTech.com HDMI cable. By hooking video and audio up in one go, it cuts the number of workstation connections you need and speeds through set-up. Thanks to its foil and braid shielding, this assembly drowns out disruptive electrical noise and delivers reliable signalling.

Features & Benefits


High-resolution supportAs it works with display resolutions up to 4K, the cable outputs detailed images on virtually any screen.

Handy networkingBuilt-in Ethernet connectivity removes the hassle of a separate network connection.

Clear audioThanks to its 32 uncompressed sound channels, the connector provides sharp audio every time.

• Cable length of 0.5m slips into your bag for easy portability

• Hard-wearing PVC sheath resists abrasion and shrugs off wear

FAQs


What widescreen resolutions does this cable support?It works with aspect ratios up to 21:9, so it's a sure fit for common widescreen displays.

관련된 링크들