Belden HDE001MB series, 1 m HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black

Subtotal (1 unit)*

₩38,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
  • 추가로 2027년 1월 22일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩38,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
489-567
제조사 부품 번호:
HDE001MB
제조업체:
Belden
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Belden

Length

1m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

Voltage

30V

HDMI Version

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HDE001MB

Standards/Approvals

UL AWM 20276, UL VW-1

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN

Belden HDE015MB Series HDMI Cable, 15m Length, High Speed - HDE015MB


This High Speed HDMI Cable is designed for optimal performance in various digital applications. With a length of 15m, it features HDMI connectors on both ends, providing a male to male connection. The cable is well-suited for indoor use, ensuring reliable connectivity across a range of devices.

Features & Benefits


• Supports Ultra High Definition video resolution up to 4K at 30Hz

• High speed ensures seamless data transfer for audio and video

• Durable PVC outer sheath offers protection and flexibility

• Designed for high-performance gaming and multimedia applications

• Gold-plated connectors improve connectivity and reduce interference

• Compatible with digital signage, projectors, and computer monitors

Applications


• Used for connecting gaming consoles to monitors

• Ideal for high-definition projectors in presentations

• Suitable for linking DVD players to televisions

• Utilised in digital signage systems for crisp imaging

• Perfect for professional setups requiring long HDMI connectivity

How does the temperature range impact performance?


Operating within a temperature range of 0°C to +80°C ensures stable performance in various environments, reducing the risk of signal loss or degradation during use.

What materials contribute to the durability of this cable?


The outer sheath is made from PVC, which provides flexibility and resistance to wear, while the connectors are gold-plated to prevent corrosion and enhance signal quality.

Is this cable suitable for dual viewing applications?


Yes, it supports dual viewing setups, allowing multiple displays to be connected and utilised simultaneously, enhancing the efficiency of workspaces or presentations.

What is the maximum distance this HDMI cable supports without losing quality?


With a length of 15m, it retains high-quality transmission, effectively supporting 1080p video and 4K UHD under optimal conditions, ensuring robust performance over longer distances.

Can this cable be used for professional video editing setups?


Yes, its high-speed capabilities and support for 4K resolution make it an excellent choice for professional video editing applications, providing clear and precise video output.

관련된 링크들