Amphenol Socapex OAHDMIFTV7A series, 20 m HDMI Cable, - Female HDMI to Male HDMI, HDMI 2.0

Subtotal (1 Bag of 10 units)*

₩13,584,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩13,584,940.00₩1,358,494.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-079
제조사 부품 번호:
OAHDMIFTV7AZN0200F312
제조업체:
Amphenol Socapex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Socapex

Product Type

HDMI Cable

Length

20m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Female

Connector Gender B

Male

Series

OAHDMIFTV7A

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Amphenol Socapex HDMI protocol performance decreases from 5 meters hence the HDMI AOC is a plug-and-play hybrid cable with copper for the power supply and fiber for the signal. With this technology, you don’t need an external power supply, just the power from your source. It will enable you to extend this signal up to a maximum of 100 meters without losing performance. It contains reduced flange receptacle with coding A. The shell is made up of Aluminium material and shell plating is done Black Zinc Nickel. The cordset length is 20m.

HDMI cordset is provided by Amphenol.

Shock and vibration and traction resistance

Improved EMI protection

Temperature ranges from - 40 degree C to + 85 degree C

Cable material in polyurethane

RoHS compliant

관련된 링크들