Petrel LED Snap-On LED Module Hazardous Area Light, Temp T4, 230V
- RS 제품 번호:
- 175-0603
- 제조사 부품 번호:
- XNLED147
- 제조업체:
- Petrel
Subtotal (1 unit)*
₩1,484,640.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,484,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-0603
- 제조사 부품 번호:
- XNLED147
- 제조업체:
- Petrel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Petrel | |
| Product Type | Hazardous Area Light | |
| Mount Type | Snap-On | |
| Temperature Classification | T4 | |
| Housing Material | Glass Reinforced Plastic, Polycarbonate | |
| Lamp Type | LED | |
| Sub Type | LED Module | |
| Voltage | 230V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 51°C | |
| Standards/Approvals | EN 60079-0-15-31, Ex tc IIIC T135°C Dc | |
| Width | 1.22m | |
| Length | 1.22m | |
| Depth | 108mm | |
| Number of Lamps | 1 | |
| Hazardous Area Certification | No | |
| Series | XN | |
| 모두 선택 | ||
|---|---|---|
브랜드 Petrel | ||
Product Type Hazardous Area Light | ||
Mount Type Snap-On | ||
Temperature Classification T4 | ||
Housing Material Glass Reinforced Plastic, Polycarbonate | ||
Lamp Type LED | ||
Sub Type LED Module | ||
Voltage 230V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 51°C | ||
Standards/Approvals EN 60079-0-15-31, Ex tc IIIC T135°C Dc | ||
Width 1.22m | ||
Length 1.22m | ||
Depth 108mm | ||
Number of Lamps 1 | ||
Hazardous Area Certification No | ||
Series XN | ||
제외
- COO (Country of Origin):
- GB
Petrel LED Hazardous Area Light Fitting
The Petrel LED hazardous area light fitting series lighting device. It is an ideal lighting device for the most challenging and harsh environments. It is available in different sizes from 2ft to 5ft. Use of LED technology has a number of advantages over the conventional lighting technology like decreased power consumption and thus cost savings on electricity bills, increased life expectancy and more. This LED is designated as unrestricted breathing' equipment, meaning no testing is required during routine maintenance inspections. Its highly advanced protection and tolerance features make it suitable for effectively dealing with the modern-day industrial challenges and requirements. The LED has a light output up to 10,000lm. It has a lifespan of about 50,000 hours.
Features and Benefits
• Low maintenance high efficiency LED light source.
• Energy efficient control.
• Corrosion resistant body
• Energy efficient control
• Captive diffuser for safe installation and maintenance
• Robust, long life enclosure
• Simple in design
• Easy access to its all parts
• Push fit gear tray for simple and fast installation
Applications
• Chemical Sites
• Refineries
• Pharmaceutical
• Paint Spray Shops
• Paper Mills
• Waste, Water and Metal Treatment Plants
Certifications
• II 3 GD Ex nA nC IIC T4 Gc
• Ex tc IIIC T135°C Dc
• IP 65 rated
관련된 링크들
- Petrel LED Snap-On LED Module Hazardous Area Light, Temp T4, 230V
- Petrel 28.4 W LED LED Module Hazardous Area Light, Temp T4, 230V,IECEx
- Petrel 36 W Fluorescent Lamp Flameproof Hazardous Area Light, Temp T4, 240V ac,ATEX
- Petrel 18 W Fluorescent Lamp Flameproof Hazardous Area Light, Temp T4, 240V ac,ATEX
- Petrel 14.2 W LED Screw LED Module Hazardous Area Light, Temp T6, 230V,CML 21UKEX11018X, IECEx, CML 14ATEX1028X
- Petrel 71 W LED Screw LED Module Hazardous Area Light, Temp T6, 230V,CML 14ATEX1028X, II 2 GD Ex db op is II Gb T6, Ex
- Nightsearcher LED Light Fitting Hazardous Area Light, 240V,ATEX
- Eaton 147 W LED Hazardous Area Floodlight, 277V ac,IECEx, ATEX