Nightsearcher 10 W Work Light Work Lamp Work Lamp Hazardous Area Light,ATEX
- RS 제품 번호:
- 333-771
- 제조사 부품 번호:
- SA-TITAN-R-STAND
- 제조업체:
- Nightsearcher
Subtotal (1 unit)*
₩1,930,806.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,930,806.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 333-771
- 제조사 부품 번호:
- SA-TITAN-R-STAND
- 제조업체:
- Nightsearcher
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nightsearcher | |
| Product Type | Hazardous Area Light | |
| Mount Type | Work Lamp | |
| Power | 10W | |
| Housing Material | Aluminium | |
| Sub Type | Work Lamp | |
| Lamp Type | Work Light | |
| IP Rating | IP66 | |
| Luminous Power | 1400 lm | |
| Individual Lamp Wattage | 10W | |
| Standards/Approvals | ATEX, UKCA, CE, RoHS Compliant | |
| Hazardous Area Certification | ATEX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nightsearcher | ||
Product Type Hazardous Area Light | ||
Mount Type Work Lamp | ||
Power 10W | ||
Housing Material Aluminium | ||
Sub Type Work Lamp | ||
Lamp Type Work Light | ||
IP Rating IP66 | ||
Luminous Power 1400 lm | ||
Individual Lamp Wattage 10W | ||
Standards/Approvals ATEX, UKCA, CE, RoHS Compliant | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
Nightsearcher Titan R, 1400 Lumens, Zone 1, Rechargeable ATEX Floodlight with Stand
The Nightsearcher ATEX Rechargeable Work Light offers 1400 lumens light output along with an adjustable beam to suit a variety of tasks. Designed for durability and performance, its runtime lasts longer than a typical shift, ensuring reliable illumination throughout the workday. The compact design, coupled with a convenient carry handle, makes it ideal for use in confined spaces and challenging environments.
IP66 protection rated
ATEX Zone 1 gas and 21 dust compliant
High strength aluminium housing
Explosion proof
관련된 링크들
- Nightsearcher 15 W Work Light Work Lamp Work Lamp Hazardous Area Light,ATEX
- Nightsearcher 15 W Work Light Work Lamp Work Lamp Hazardous Area Light Magnetic,ATEX
- Nightsearcher 10 W Work Light Work Lamp Work Lamp Hazardous Area Light Magnetic,ATEX
- Nightsearcher Floodlight Hazardous Area Light, 277V,ATEX
- Nightsearcher Floodlight Hazardous Area Light, 24V,ATEX
- Nightsearcher LED Light Fitting Hazardous Area Light, 240V,ATEX
- Nightsearcher 60 W Linear Light Hazardous Area Light, Temp T6, 277V,ATEX
- Eaton 36 W Flourescent Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX