RS PRO Black Acrylic LED Beanie Hat

대량 구매 할인 받기

5개 더 담고 ₩15,100.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩17,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 109 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩17,100.00-
5 +₩14,080.00₩15,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
171-6855
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Style

LED Beanie Hat

Product Type

LED Beanie Hat

Colour

Black

Material

Acrylic

Adjustable

Yes

Standards/Approvals

No

제외

RS PRO Black Acrylic LED Beanie Hat


Looking for a warm and comfortable hat with an LED front light? This black LED (Light Emitting Diode) beanie from RS PRO allows you to free your hands so you can perform your tasks more efficiently.

This hat is made of acrylic fibres, which makes it light and warm and gives it a wool-like feel. It features a removable LED light, making the hat ideal for any indoor or outdoor work where there's not enough light. The LED light has a runtime of two to four hours and you can charge it via a simple USB port. This makes it easy for you to keep it charged whenever you need it. You can also select the light strength and pattern between high, medium and flash, so you can choose the correct level of brightness you need for the job at hand.

The hat fits closely to your head while you're moving, allowing you to focus the light on your tasks. This product has been handled according to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, meaning it has a reduced risk of causing electrostatic discharge (ESD).

Features and Benefits


• Adjustable

• Black colour

• Acrylic material

• LED beanie hat style

관련된 링크들