RS PRO Steel Zinc Plated Hasp & Staple, 8 mm 44mm 100 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩3,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 1,344 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 315 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩3,960.00
5 +₩3,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
751-332
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material

Steel

Product Type

Hasp & Staple

Finish

Zinc Plated

Staple Hole Diameter

8mm

Length

100mm

Standards/Approvals

No

제외

RS PRO Steel Hasp and Staple, 153 mm, 8 mm


Looking for a way to prevent unwanted access to the items in your storage compartments? This hasp and staple from our trusted RS PRO range can be used together with a padlock to securely lock cabinets in your home or office.

The hinged hasp and staple are both made from durable steel that's resistant to wear and tear. The components in the set are both supplied with pre-drilled holes that allow you to quickly and easily attach the unit to a frame and adjacent door.

You can use a hasp and staple like this one in heavy-duty environments to secure an outbuilding, shed or large toolbox. It has a square hole in its hinge flap that's compatible with a carriage bolt, helping to prevent easy removal of the hasp.

Features and Benefits


  • General-purpose use

  • Length of 100 mm

  • Width of 44 mm

  • Steel material

  • Staple hole diameter of 8 mm

  • 관련된 링크들